
STPS10L40CSF | |
|---|---|
DigiKey Part Number | 497-STPS10L40CSFTR-ND - Tape & Reel (TR) 497-STPS10L40CSFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STPS10L40CSF |
Description | DIODE ARR SCHOT 40V 5A TO220FPAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 5A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | STPS10L40CSF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FPAB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65700 € | 6,57 € |
| 100 | 0,43260 € | 43,26 € |
| 500 | 0,33620 € | 168,10 € |
| 1.000 | 0,30513 € | 305,13 € |
| 2.000 | 0,27900 € | 558,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,24581 € | 1.474,86 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

