STP8NM60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 75.775
Unit Price: 1,39000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 896
Unit Price: 2,76000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 902
Unit Price: 4,55000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 474
Unit Price: 2,76000 €
Datasheet
N-Channel 650 V 8A (Tc) 100W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP8NM60

DigiKey Part Number
497-5397-5-ND
Manufacturer
Manufacturer Product Number
STP8NM60
Description
MOSFET N-CH 650V 8A TO220AB
Customer Reference
Detailed Description
N-Channel 650 V 8A (Tc) 100W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP8NM60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes