STP40N20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,02168 €
Datasheet

Similar


Infineon Technologies
In Stock: 747
Unit Price: 2,92000 €
Datasheet

Similar


Infineon Technologies
In Stock: 394
Unit Price: 3,18000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.123
Unit Price: 2,16000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 5,15000 €
Datasheet
N-Channel 200 V 40A (Tc) 160W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 40A (Tc) 160W (Tc) Through Hole TO-220
Motor Control in Electric Vehicles

STP40N20

DigiKey Part Number
497-4380-5-ND
Manufacturer
Manufacturer Product Number
STP40N20
Description
MOSFET N-CH 200V 40A TO220AB
Customer Reference
Detailed Description
N-Channel 200 V 40A (Tc) 160W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
45mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
160W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes