STN1NF10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,89000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 16.220
Unit Price: 1,01000 €
Datasheet
N-Channel 100 V 1A (Tc) 2.5W (Tc) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STN1NF10

DigiKey Part Number
497-14747-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STN1NF10
Description
MOSFET N-CH 100V 1A SOT-223
Customer Reference
Detailed Description
N-Channel 100 V 1A (Tc) 2.5W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
STN1NF10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
800mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
105 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes