
STMPS2262MTR | |
|---|---|
DigiKey Part Number | 497-10056-2-ND - Tape & Reel (TR) 497-10056-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STMPS2262MTR |
Description | IC PWR SWITCH 1:2 8SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2262MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 105mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,44720 € | 11,18 € |
| 100 | 0,39240 € | 39,24 € |
| 250 | 0,36628 € | 91,57 € |
| 500 | 0,35052 € | 175,26 € |
| 1.000 | 0,33754 € | 337,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32383 € | 809,58 € |
| 5.000 | 0,31557 € | 1.577,85 € |
| 7.500 | 0,31143 € | 2.335,72 € |
| 12.500 | 0,30685 € | 3.835,62 € |
| 17.500 | 0,30417 € | 5.322,98 € |
| 25.000 | 0,30159 € | 7.539,75 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |

