
STM806RM6F | |
|---|---|
DigiKey Part Number | 497-3860-2-ND - Tape & Reel (TR) 497-3860-1-ND - Cut Tape (CT) 497-3860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM806RM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM806RM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.625V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72300 € | 17,23 € |
| 25 | 1,57560 € | 39,39 € |
| 100 | 1,41380 € | 141,38 € |
| 250 | 1,33664 € | 334,16 € |
| 500 | 1,29014 € | 645,07 € |
| 1.000 | 1,25187 € | 1.251,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,21146 € | 3.028,65 € |
| 5.000 | 1,18711 € | 5.935,55 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,80720 € |

