Parametric Equivalent

STM805RM6F | |
|---|---|
DigiKey Part Number | 497-3857-2-ND - Tape & Reel (TR) 497-3857-1-ND - Cut Tape (CT) 497-3857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM805RM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM805RM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.625V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67039 € | 1.675,98 € |
| 5.000 | 0,65538 € | 3.276,90 € |
| 7.500 | 0,64787 € | 4.859,02 € |
| 12.500 | 0,63954 € | 7.994,25 € |
| Unit Price without VAT: | 0,67039 € |
|---|---|
| Unit Price with VAT: | 0,81117 € |


