STM708SDS6E is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 1,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 202
Unit Price: 9,47000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.108
Unit Price: 9,47000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.190
Unit Price: 2,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.605
Unit Price: 2,11000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM708SDS6E

DigiKey Part Number
STM708SDS6E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM708SDS6E
Description
IC SUPERVISOR 1 CHANNEL 8TSSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types