STM708RM6E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 662
Unit Price: 1,11000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.034
Unit Price: 2,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,59030 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,06016 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 129
Unit Price: 9,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.501
Unit Price: 9,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 125
Unit Price: 9,10000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.584
Unit Price: 9,10000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.025
Unit Price: 1,57488 €
Datasheet

Similar


Texas Instruments
In Stock: 2.500
Unit Price: 1,87000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM708RM6E

DigiKey Part Number
STM708RM6E-ND
Manufacturer
Manufacturer Product Number
STM708RM6E
Description
IC SUPERVISOR 1 CHANNEL 8SO
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STM708RM6E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types