Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM704SM6F

DigiKey Part Number
497-3832-2-ND - Tape & Reel (TR)
497-3832-1-ND - Cut Tape (CT)
497-3832-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM704SM6F
Description
IC SUPERVISOR 1 CHANNEL 8SO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STM704SM6F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
STMicroelectronics
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
2.925V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STM690SM6FSTMicroelectronics4.528497-3826-1-ND3,08000 €Parametric Equivalent
STM802SM6FSTMicroelectronics3.340497-3851-1-ND2,57000 €Parametric Equivalent
MAX704SCSA+Analog Devices Inc./Maxim Integrated16MAX704SCSA+-ND18,70000 €Similar
MAX704SESA+Analog Devices Inc./Maxim Integrated55MAX704SESA+-ND18,70000 €Similar
MAX806RCSA+Analog Devices Inc./Maxim Integrated88MAX806RCSA+-ND17,53000 €Similar
In-Stock: 1.949
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,14000 €3,14 €
102,36100 €23,61 €
252,16760 €54,19 €
1001,95450 €195,45 €
2501,85288 €463,22 €
5001,83480 €917,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,68799 €4.219,98 €
5.0001,65593 €8.279,65 €
Manufacturers Standard Package
Unit Price without VAT:3,14000 €
Unit Price with VAT:3,79940 €