
STM6825MWY6F | |
|---|---|
DigiKey Part Number | 497-STM6825MWY6FTR-ND - Tape & Reel (TR) 497-STM6825MWY6FCT-ND - Cut Tape (CT) 497-STM6825MWY6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6825MWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6825MWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.39V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76200 € | 7,62 € |
| 25 | 0,68880 € | 17,22 € |
| 100 | 0,60930 € | 60,93 € |
| 250 | 0,57132 € | 142,83 € |
| 500 | 0,54846 € | 274,23 € |
| 1.000 | 0,52961 € | 529,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50633 € | 1.518,99 € |
| 6.000 | 0,49494 € | 2.969,64 € |
| 9.000 | 0,48924 € | 4.403,16 € |
| 15.000 | 0,48292 € | 7.243,80 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |


