
STM6780TWB6F | |
|---|---|
DigiKey Part Number | 497-8013-2-ND - Tape & Reel (TR) 497-8013-1-ND - Cut Tape (CT) 497-8013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6780TWB6F |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6780TWB6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.075V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,17800 € | 11,78 € |
| 25 | 1,07200 € | 26,80 € |
| 100 | 0,95570 € | 95,57 € |
| 250 | 0,90020 € | 225,05 € |
| 500 | 0,86674 € | 433,37 € |
| 1.000 | 0,83920 € | 839,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80517 € | 2.415,51 € |
| 6.000 | 0,78852 € | 4.731,12 € |
| 9.000 | 0,78018 € | 7.021,62 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,93600 € |

