
STM6524APARDL6F | |
|---|---|
DigiKey Part Number | 497-12095-2-ND - Tape & Reel (TR) 497-12095-1-ND - Cut Tape (CT) 497-12095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6524APARDL6F |
Description | IC SUPERVISOR SMART RESET 6UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector Channel 6-UDFN (1.6x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6524APARDL6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.6x1.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,88000 € | 8,80 € |
| 25 | 0,79720 € | 19,93 € |
| 100 | 0,70700 € | 70,70 € |
| 250 | 0,66392 € | 165,98 € |
| 500 | 0,63796 € | 318,98 € |
| 1.000 | 0,61660 € | 616,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59022 € | 1.770,66 € |
| 6.000 | 0,57730 € | 3.463,80 € |
| 9.000 | 0,57083 € | 5.137,47 € |
| 15.000 | 0,56367 € | 8.455,05 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

