Supervisor Open Drain or Open Collector Channel 6-UDFN (1.6x1.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6524AHARDL6F

DigiKey Part Number
497-12093-2-ND - Tape & Reel (TR)
497-12093-1-ND - Cut Tape (CT)
497-12093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6524AHARDL6F
Description
IC SUPERVISOR SMART RESET 6UDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector Channel 6-UDFN (1.6x1.3)
Datasheet
 Datasheet
EDA/CAD Models
STM6524AHARDL6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Reset Timer
Voltage - Threshold
-
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1.6x1.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.126
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,88000 €8,80 €
250,79720 €19,93 €
1000,70700 €70,70 €
2500,66392 €165,98 €
5000,63796 €318,98 €
1.0000,61660 €616,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,59022 €1.770,66 €
6.0000,57730 €3.463,80 €
9.0000,57083 €5.137,47 €
15.0000,56367 €8.455,05 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,45200 €