
STM32H563MIY3QTR | |
|---|---|
DigiKey Part Number | 497-STM32H563MIY3QTR-ND - Tape & Reel (TR) 497-STM32H563MIY3QTRCT-ND - Cut Tape (CT) 497-STM32H563MIY3QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32H563MIY3QTR |
Description | IC MCU 32BIT 2MB FLASH 80WLCSP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32H5 Microcontroller IC 32-Bit 250MHz 2MB (2M x 8) FLASH 80-WLCSP (3.5x3.27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 250MHz | |
Connectivity | CANbus, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | |
Number of I/O | 57 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-WLCSP (3.5x3.27) | |
Package / Case | 80-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 5,37500 € | 53,75 € |
| 25 | 4,98440 € | 124,61 € |
| 100 | 4,55430 € | 455,43 € |
| 250 | 4,34932 € | 1.087,33 € |
| 500 | 4,22578 € | 2.112,89 € |
| 1.000 | 4,12411 € | 4.124,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,95209 € | 19.760,45 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,39740 € |











