
MLPF-WB-01E3 | |
|---|---|
DigiKey Part Number | 497-MLPF-WB-01E3TR-ND - Tape & Reel (TR) 497-MLPF-WB-01E3CT-ND - Cut Tape (CT) 497-MLPF-WB-01E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLPF-WB-01E3 |
Description | RF FILTER LOW PASS 2.4GHZ 6SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.9dB 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | MLPF-WB-01E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.4GHz | |
Filter Type | Low Pass | |
Insertion Loss | 0.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,24480 € | 6,12 € |
| 50 | 0,23020 € | 11,51 € |
| 100 | 0,21640 € | 21,64 € |
| 250 | 0,19952 € | 49,88 € |
| 500 | 0,18768 € | 93,84 € |
| 1.000 | 0,17653 € | 176,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16082 € | 804,10 € |
| 10.000 | 0,15127 € | 1.512,70 € |
| 15.000 | 0,14595 € | 2.189,25 € |
| 25.000 | 0,13951 € | 3.487,75 € |
| 35.000 | 0,13543 € | 4.740,05 € |
| 50.000 | 0,13122 € | 6.561,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |







