
STM32U5F9BJY6QTR | |
|---|---|
DigiKey Part Number | 497-STM32U5F9BJY6QTR-ND - Tape & Reel (TR) 497-STM32U5F9BJY6QTRCT-ND - Cut Tape (CT) 497-STM32U5F9BJY6QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32U5F9BJY6QTR |
Description | IC MCU 32BIT 4MB FLASH 208WLCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 208-WLCSP (5.8x5.6) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U5F9BJY6QTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG | |
Peripherals | Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, PWM, SHA, Temp Sensor, TRNG, WDT | |
Number of I/O | 145 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 3M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 24x12/14b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 208-WLCSP (5.8x5.6) | |
Package / Case | 208-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,01000 € | 15,01 € |
| 10 | 11,92700 € | 119,27 € |
| 25 | 11,15680 € | 278,92 € |
| 100 | 10,31010 € | 1.031,01 € |
| 250 | 9,90648 € | 2.476,62 € |
| 500 | 9,66328 € | 4.831,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 9,18683 € | 32.153,91 € |
| Unit Price without VAT: | 15,01000 € |
|---|---|
| Unit Price with VAT: | 18,16210 € |


