
STM32U073R8I6 | |
|---|---|
DigiKey Part Number | 497-STM32U073R8I6TR-ND - Tape & Reel (TR) 497-STM32U073R8I6CT-ND - Cut Tape (CT) 497-STM32U073R8I6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32U073R8I6 |
Description | STM32U073R8I6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 64KB (64K x 8) FLASH 64-UFBGA (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 56MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, CapSense, DMA, LCD, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-UFBGA (5x5) | |
Package / Case | 64-UFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,74400 € | 17,44 € |
| 25 | 1,59560 € | 39,89 € |
| 100 | 1,43200 € | 143,20 € |
| 250 | 1,35412 € | 338,53 € |
| 500 | 1,30708 € | 653,54 € |
| 1.000 | 1,26839 € | 1.268,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.940 | 1,22135 € | 3.590,77 € |
| 5.880 | 1,19783 € | 7.043,24 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,83140 € |

