


STM32L562VET3 | |
|---|---|
DigiKey Part Number | 497-STM32L562VET3-ND |
Manufacturer | |
Manufacturer Product Number | STM32L562VET3 |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32L5 Microcontroller IC 32-Bit 110MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L562VET3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 110MHz | |
Connectivity | CANbus, FIFO, I2C, IrDA, LINbus, MMC/SD, SAI, SMBus, SPI, UART/USART, USB | |
Peripherals | AES, Brown-out Detect/Reset, DMA, LVD, PWM, SHA, TRNG, Temp Sensor, Voltage Detect, WDT | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 6,33543 € | 3.421,13 € |
| Unit Price without VAT: | 6,33543 € |
|---|---|
| Unit Price with VAT: | 7,66587 € |

