
STM32G431CBU6TR | |
|---|---|
DigiKey Part Number | 497-STM32G431CBU6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32G431CBU6TR |
Description | IC MCU 32BIT 128KB FLSH 48UFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 128KB (128K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G431CBU6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 170MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 42 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 18x12b SAR; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,41787 € | 6.044,68 € |
| Unit Price without VAT: | 2,41787 € |
|---|---|
| Unit Price with VAT: | 2,92562 € |


