


STM32F437VIT6TR | |
|---|---|
DigiKey Part Number | 497-18794-2-ND - Tape & Reel (TR) 497-18794-1-ND - Cut Tape (CT) 497-18794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F437VIT6TR |
Description | IC MCU 32BIT 2MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F437VIT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 82 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,59000 € | 12,59 € |
| 10 | 9,95000 € | 99,50 € |
| 25 | 9,28920 € | 232,23 € |
| 100 | 8,56330 € | 856,33 € |
| 250 | 8,21720 € | 2.054,30 € |
| 500 | 8,00860 € | 4.004,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,83690 € | 7.836,90 € |
| Unit Price without VAT: | 12,59000 € |
|---|---|
| Unit Price with VAT: | 15,23390 € |

















