


STM32F105VBH6 | |
|---|---|
DigiKey Part Number | 497-18921-ND |
Manufacturer | |
Manufacturer Product Number | STM32F105VBH6 |
Description | IC MCU 32BIT 128KB FLSH 100LFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32F105VBH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | |
Peripherals | DMA, POR, PWM, Voltage Detect, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 5,45900 € | 54,59 € |
| 25 | 5,06280 € | 126,57 € |
| 184 | 4,48310 € | 824,89 € |
| 368 | 4,34663 € | 1.599,56 € |
| 552 | 4,27833 € | 2.361,64 € |
| 1.104 | 4,17812 € | 4.612,64 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,53050 € |

















