


STM32F103C6T6ATR | |
|---|---|
DigiKey Part Number | 497-18992-2-ND - Tape & Reel (TR) 497-18992-1-ND - Cut Tape (CT) 497-18992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F103C6T6ATR |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103C6T6ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,60700 € | 36,07 € |
| 25 | 3,32920 € | 83,23 € |
| 100 | 3,02350 € | 302,35 € |
| 250 | 2,87780 € | 719,45 € |
| 500 | 2,78998 € | 1.394,99 € |
| 1.000 | 2,71768 € | 2.717,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 2,64437 € | 6.346,49 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,71120 € |


























