


STM32F100R4H6B | |
|---|---|
DigiKey Part Number | 497-11496-ND |
Manufacturer | |
Manufacturer Product Number | STM32F100R4H6B |
Description | IC MCU 32BIT 16KB FLASH 64TFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 64-TFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F100R4H6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TFBGA (5x5) | |
Package / Case | 64-TFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.840 | 2,14301 € | 8.229,16 € |
| Unit Price without VAT: | 2,14301 € |
|---|---|
| Unit Price with VAT: | 2,59304 € |









