


STM32F051R6T7TR | |
|---|---|
DigiKey Part Number | 497-STM32F051R6T7TR-ND - Tape & Reel (TR) 497-STM32F051R6T7TRCT-ND - Cut Tape (CT) 497-STM32F051R6T7TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F051R6T7TR |
Description | IC MCU 32BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F051R6T7TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 55 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 19x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,65800 € | 26,58 € |
| 25 | 2,44360 € | 61,09 € |
| 100 | 2,20850 € | 220,85 € |
| 250 | 2,09636 € | 524,09 € |
| 500 | 2,02878 € | 1.014,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,97317 € | 1.973,17 € |
| 2.000 | 1,92741 € | 3.854,82 € |
| 3.000 | 1,90450 € | 5.713,50 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,24710 € |












