


STM32F051K6T7TR | |
|---|---|
DigiKey Part Number | 497-19324-2-ND - Tape & Reel (TR) 497-19324-1-ND - Cut Tape (CT) 497-19324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F051K6T7TR |
Description | IC MCU 32BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F051K6T7TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 13x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,33900 € | 23,39 € |
| 25 | 2,14760 € | 53,69 € |
| 100 | 1,93700 € | 193,70 € |
| 250 | 1,83656 € | 459,14 € |
| 500 | 1,77600 € | 888,00 € |
| 1.000 | 1,72617 € | 1.726,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,67562 € | 4.021,49 € |
| 4.800 | 1,64356 € | 7.889,09 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,76310 € |

















