


STM32F042C6T6TR | |
|---|---|
DigiKey Part Number | 497-19319-2-ND - Tape & Reel (TR) 497-19319-1-ND - Cut Tape (CT) 497-19319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F042C6T6TR |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F042C6T6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 13x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,36000 € | 23,60 € |
| 25 | 2,16640 € | 54,16 € |
| 100 | 1,95410 € | 195,41 € |
| 250 | 1,85296 € | 463,24 € |
| 500 | 1,79194 € | 895,97 € |
| 1.000 | 1,74173 € | 1.741,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,69082 € | 4.057,97 € |
| 4.800 | 1,65851 € | 7.960,85 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,78730 € |


















