
GW QSLMS2.EM-H7H9-XX33-1-65-R18 | |
|---|---|
DigiKey Part Number | 475-GWQSLMS2.EM-H7H9-XX33-1-65-R18TR-ND - Tape & Reel (TR) 475-GWQSLMS2.EM-H7H9-XX33-1-65-R18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GW QSLMS2.EM-H7H9-XX33-1-65-R18 |
Description | LED OSCONIQ COOL WHT 5000K 1212 |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 3030 White, Cool 5000K 2.7V 65mA 120° 1213 (3032 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 39.75lm (37.5lm ~ 42lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 226 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1213 (3032 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.126" W (3.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 9.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,12980 € | 12,98 € |
| 500 | 0,10514 € | 52,57 € |
| 1.000 | 0,09699 € | 96,99 € |
| 2.000 | 0,09005 € | 180,10 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

