
STM1818RWX7F | |
|---|---|
DigiKey Part Number | 497-4974-2-ND - Tape & Reel (TR) 497-4974-1-ND - Cut Tape (CT) 497-4974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1818RWX7F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Bidirectional 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1818RWX7F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.55V | |
Output | Open Drain, Bidirectional | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,47520 € | 11,88 € |
| 100 | 0,41760 € | 41,76 € |
| 250 | 0,39000 € | 97,50 € |
| 500 | 0,37338 € | 186,69 € |
| 1.000 | 0,35970 € | 359,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34279 € | 1.028,37 € |
| 6.000 | 0,33452 € | 2.007,12 € |
| 9.000 | 0,33037 € | 2.973,33 € |
| 15.000 | 0,32579 € | 4.886,85 € |
| 21.000 | 0,32310 € | 6.785,10 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |







