
STM1816RWX7F | |
|---|---|
DigiKey Part Number | 497-4970-2-ND - Tape & Reel (TR) 497-4970-1-ND - Cut Tape (CT) 497-4970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1816RWX7F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1816RWX7F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.55V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,54900 € | 5,49 € |
| 25 | 0,49520 € | 12,38 € |
| 100 | 0,43510 € | 43,51 € |
| 250 | 0,40660 € | 101,65 € |
| 500 | 0,38936 € | 194,68 € |
| 1.000 | 0,37518 € | 375,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35768 € | 1.073,04 € |
| 6.000 | 0,34911 € | 2.094,66 € |
| 9.000 | 0,34482 € | 3.103,38 € |
| 15.000 | 0,34007 € | 5.101,05 € |
| 21.000 | 0,33729 € | 7.083,09 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |






