Parametric Equivalent
Parametric Equivalent

STM1812LWX7F | |
|---|---|
DigiKey Part Number | 497-4963-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM1812LWX7F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1812LWX7F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.62V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38151 € | 1.144,53 € |
| 6.000 | 0,37248 € | 2.234,88 € |
| 9.000 | 0,36796 € | 3.311,64 € |
| 15.000 | 0,36295 € | 5.444,25 € |
| 21.000 | 0,36002 € | 7.560,42 € |
| Unit Price without VAT: | 0,38151 € |
|---|---|
| Unit Price with VAT: | 0,46163 € |



