4.5A (Tc) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL9N65M2

DigiKey Part Number
497-15056-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL9N65M2
Description
MOSFET N-CH 650V POWERFLAT 5X5 H
Customer Reference
Detailed Description
4.5A (Tc) Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
-
Technology
-
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.