N-Channel 600 V 5A (Tc) 4W (Ta), 67W (Tc) Surface Mount PowerFLAT™ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL7N60M2

DigiKey Part Number
497-16519-2-ND - Tape & Reel (TR)
497-16519-1-ND - Cut Tape (CT)
497-16519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL7N60M2
Description
MOSFET N-CH 600V 5A POWERFLAT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 5A (Tc) 4W (Ta), 67W (Tc) Surface Mount PowerFLAT™ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STL7N60M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.8 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
271 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
4W (Ta), 67W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PowerFLAT™ (5x5)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.05Ohm @ 2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
100,95100 €9,51 €
1000,63590 €63,59 €
5000,50074 €250,37 €
1.0000,45725 €457,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40201 €1.206,03 €
6.0000,37422 €2.245,32 €
9.0000,36006 €3.240,54 €
15.0000,34416 €5.162,40 €
21.0000,34219 €7.185,99 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,81500 €