
STQ1HN60K3-AP | |
|---|---|
DigiKey Part Number | 497-13784-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STQ1HN60K3-AP |
Description | MOSFET N-CH 600V 400MA TO92-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 400mA (Tc) 3W (Tc) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | STQ1HN60K3-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 600mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 140 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22501 € | 450,02 € |
| Unit Price without VAT: | 0,22501 € |
|---|---|
| Unit Price with VAT: | 0,27226 € |


