STL38DN6F7AG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 2.460
Unit Price: 2,74000 €
Datasheet
Mosfet Array 60V 10A (Tc) 57.7W (Tc) Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL38DN6F7AG

DigiKey Part Number
STL38DN6F7AG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL38DN6F7AG
Description
MOSFET 2N-CH 60V 10A POWERFLAT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 10A (Tc) 57.7W (Tc) Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STL38DN6F7AG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
10A (Tc)
Rds On (Max) @ Id, Vgs
27mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
380pF @ 25V
Power - Max
57.7W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PowerFlat™ (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,37186 €1.115,58 €
6.0000,34602 €2.076,12 €
9.0000,33736 €3.036,24 €
Manufacturers Standard Package
Unit Price without VAT:0,37186 €
Unit Price with VAT:0,44995 €