N-Channel 40 V 373A (Tc) 188W (Tc) Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL325N4F8AG

DigiKey Part Number
497-STL325N4F8AGTR-ND - Tape & Reel (TR)
497-STL325N4F8AGCT-ND - Cut Tape (CT)
497-STL325N4F8AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL325N4F8AG
Description
POWERFLAT 5X6 WF
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 373A (Tc) 188W (Tc) Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STL325N4F8AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.75mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
7657 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
188W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,81000 €2,81 €
101,82600 €18,26 €
1001,26820 €126,82 €
5001,08102 €540,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,88319 €2.649,57 €
Manufacturers Standard Package
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,40010 €