
STL31N65M5 | |
|---|---|
DigiKey Part Number | 497-14541-2-ND - Tape & Reel (TR) 497-14541-1-ND - Cut Tape (CT) 497-14541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL31N65M5 |
Description | MOSFET N-CH 650V 15A PWRFLAT88 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 2.8A (Ta), 15A (Tc) 2.8W (Ta), 125W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL31N65M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 162mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1865 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 125W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (8x8) HV | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 2,95300 € | 29,53 € |
| 100 | 2,10770 € | 210,77 € |
| 500 | 2,01194 € | 1.005,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,53036 € | 4.591,08 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,37240 € |

