


STIB1560DM2T-LZ | |
|---|---|
DigiKey Part Number | 497-STIB1560DM2T-LZ-ND |
Manufacturer | |
Manufacturer Product Number | STIB1560DM2T-LZ |
Description | MOSFET IPM 600V 17A 26-PWRDIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 600 V 17 A 26-PowerDIP Module (1.146", 29.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | STIB1560DM2T-LZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase Inverter | |
Current | 17 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.146", 29.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 8,73769 € | 1.363,08 € |
| Unit Price without VAT: | 8,73769 € |
|---|---|
| Unit Price with VAT: | 10,57260 € |


