Similar




STGWA50M65DF2 | |
|---|---|
DigiKey Part Number | 497-16973-ND |
Manufacturer | |
Manufacturer Product Number | STGWA50M65DF2 |
Description | IGBT TRENCH FS 650V 80A TO247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 375 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA50M65DF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 50A | |
Power - Max | 375 W | |
Switching Energy | 880µJ (on), 1.57mJ (off) | |
Input Type | Standard | |
Gate Charge | 150 nC | |
Td (on/off) @ 25°C | 42ns/130ns | |
Test Condition | 400V, 50A, 6.8Ohm, 15V | |
Reverse Recovery Time (trr) | 162 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 30 | 2,60867 € | 78,26 € |
| 120 | 2,16167 € | 259,40 € |
| 510 | 1,83386 € | 935,27 € |
| 1.020 | 1,74261 € | 1.777,46 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,61440 € |


