STGWA40N120KD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 185
Unit Price: 5,08000 €
Datasheet

Similar


onsemi
In Stock: 2.383
Unit Price: 8,59000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 8,60000 €
Datasheet

Similar


Infineon Technologies
In Stock: 574
Unit Price: 5,14000 €
Datasheet

Similar


IXYS
In Stock: 463
Unit Price: 9,57000 €
Datasheet

Similar


IXYS
In Stock: 493
Unit Price: 10,78000 €
Datasheet

Similar


IXYS
In Stock: 152
Unit Price: 9,41000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 11,17000 €
Datasheet
IGBT 1200 V 80 A 240 W Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGWA40N120KD

DigiKey Part Number
497-15137-5-ND
Manufacturer
Manufacturer Product Number
STGWA40N120KD
Description
IGBT 1200V 80A TO-247
Customer Reference
Detailed Description
IGBT 1200 V 80 A 240 W Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
3.85V @ 15V, 30A
Power - Max
240 W
Switching Energy
3.7mJ (on), 5.7mJ (off)
Input Type
Standard
Gate Charge
126 nC
Td (on/off) @ 25°C
48ns/338ns
Test Condition
960V, 30A, 10Ohm, 15V
Reverse Recovery Time (trr)
84 ns
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes