


STGP6M65DF2 | |
|---|---|
DigiKey Part Number | 497-16967-ND |
Manufacturer | |
Manufacturer Product Number | STGP6M65DF2 |
Description | IGBT TRENCH FS 650V 12A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 12 A 88 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STGP6M65DF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 12 A | |
Current - Collector Pulsed (Icm) | 24 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 6A | |
Power - Max | 88 W | |
Switching Energy | 40µJ (on), 136µJ (off) | |
Input Type | Standard | |
Gate Charge | 21.2 nC | |
Td (on/off) @ 25°C | 12ns/86ns | |
Test Condition | 400V, 6A, 22Ohm, 15V | |
Reverse Recovery Time (trr) | 140 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 50 | 0,73720 € | 36,86 € |
| 100 | 0,65850 € | 65,85 € |
| 500 | 0,52044 € | 260,22 € |
| 1.000 | 0,47601 € | 476,01 € |
| 2.000 | 0,43865 € | 877,30 € |
| 5.000 | 0,39823 € | 1.991,15 € |
| 10.000 | 0,38856 € | 3.885,60 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,86340 € |

