STGP3NB60FD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.021
Unit Price: 1,46000 €
Datasheet
IGBT 600 V 6 A 68 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGP3NB60FD

DigiKey Part Number
497-2652-5-ND
Manufacturer
Manufacturer Product Number
STGP3NB60FD
Description
IGBT 600V 6A 68W TO220
Customer Reference
Detailed Description
IGBT 600 V 6 A 68 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STGP3NB60FD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
6 A
Current - Collector Pulsed (Icm)
24 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 3A
Power - Max
68 W
Switching Energy
125µJ (off)
Input Type
Standard
Gate Charge
16 nC
Td (on/off) @ 25°C
12.5ns/105ns
Test Condition
480V, 3A, 10Ohm, 15V
Reverse Recovery Time (trr)
45 ns
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types