STGB10NB40LZT4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 1.880
Unit Price: 1,46000 €
Datasheet
IGBT 440 V 20 A 150 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 440 V 20 A 150 W Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STGB10NB40LZT4

DigiKey Part Number
497-4349-2-ND - Tape & Reel (TR)
497-4349-1-ND - Cut Tape (CT)
497-4349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGB10NB40LZT4
Description
IGBT 440V 20A D2PAK
Customer Reference
Detailed Description
IGBT 440 V 20 A 150 W Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STGB10NB40LZT4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
440 V
Current - Collector (Ic) (Max)
20 A
Current - Collector Pulsed (Icm)
40 A
Vce(on) (Max) @ Vge, Ic
1.8V @ 4.5V, 10A
Power - Max
150 W
Switching Energy
2.4mJ (on), 5mJ (off)
Input Type
Standard
Gate Charge
28 nC
Td (on/off) @ 25°C
1.3µs/8µs
Test Condition
328V, 10A, 1kOhm, 5V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes