Image for STGAP2SICD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGAP2SICD

DigiKey Part Number
497-STGAP2SICD-ND
Manufacturer
Manufacturer Product Number
STGAP2SICD
Description
DIGITAL ISO 6KV 2CH GT DVR 36SO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 3535Vrms 2 Channel 36-SO
Datasheet
 Datasheet
EDA/CAD Models
STGAP2SICD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
3535Vrms
Common Mode Transient Immunity (Min)
100V/ns
Propagation Delay tpLH / tpHL (Max)
90ns, 90ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
30ns, 30ns
Current - Output High, Low
4A, -
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
3.1V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
36-BSOP (0.295", 7.50mm Width), 32 Leads
Supplier Device Package
36-SO
Approval Agency
UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8001,37568 €1.100,54 €
Manufacturers Standard Package
Unit Price without VAT:1,37568 €
Unit Price with VAT:1,66457 €