
STGAP2HDM | |
|---|---|
DigiKey Part Number | 497-STGAP2HDM-ND |
Manufacturer | |
Manufacturer Product Number | STGAP2HDM |
Description | DIGITAL ISO 6KV 2CH GT DVR 36SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 36-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP2HDM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Current - Output High, Low | 4A, - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width), 32 Leads | |
Supplier Device Package | 36-SO | |
Approval Agency | UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,37568 € | 1.100,54 € |
| Unit Price without VAT: | 1,37568 € |
|---|---|
| Unit Price with VAT: | 1,66457 € |

