STG5123DTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 13.235
Unit Price: 1,01000 €
Datasheet
1 Circuit IC Switch 2:1 1.2Ohm 6-DFN (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STG5123DTR

DigiKey Part Number
497-6919-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STG5123DTR
Description
IC SWITCH SPDT X 1 1.2OHM 6DFN
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 1.2Ohm 6-DFN (1.2x1)
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
1.2Ohm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
28ns, 21ns
-3db Bandwidth
150MHz
Charge Injection
33pC
Channel Capacitance (CS(off), CD(off))
25pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-80dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-DFN (1.2x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes