2 Circuit IC Switch 2:1 5.2Ohm 10-QFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 2:1 5.2Ohm 10-QFN (1.8x1.4)
10-QFN SERIES
10-QFN

STG3682QTR

DigiKey Part Number
497-5967-2-ND - Tape & Reel (TR)
497-5967-1-ND - Cut Tape (CT)
497-5967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STG3682QTR
Description
IC SWITCH SPDT X 2 5.2OHM 10QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 5.2Ohm 10-QFN (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
STG3682QTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
5.2Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 13ns
-3db Bandwidth
800MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-78dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-QFN (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.656
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,55000 €5,50 €
250,49560 €12,39 €
1000,43570 €43,57 €
2500,40716 €101,79 €
5000,38994 €194,97 €
1.0000,37575 €375,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35822 €1.074,66 €
6.0000,34965 €2.097,90 €
9.0000,34535 €3.108,15 €
15.0000,34059 €5.108,85 €
21.0000,33781 €7.094,01 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,93170 €