STFU9N65M2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 912
Unit Price: 2,05000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 87
Unit Price: 2,03000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 18
Unit Price: 2,29000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 43
Unit Price: 3,08000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 2,38000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 1,79000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 50
Unit Price: 2,24000 €
Datasheet
N-Channel 650 V 5A (Tc) 20W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STFU9N65M2

DigiKey Part Number
STFU9N65M2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STFU9N65M2
Description
MOSFET N-CH 650V 5A TO220FP
Customer Reference
Detailed Description
N-Channel 650 V 5A (Tc) 20W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STFU9N65M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
315 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
20W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes