
STFI7LN80K5 | |
|---|---|
DigiKey Part Number | 497-16494-5-ND |
Manufacturer | |
Manufacturer Product Number | STFI7LN80K5 |
Description | MOSFET N-CH 800V 5A I2PAKFP |
Customer Reference | |
Detailed Description | N-Channel 800 V 5A (Tc) 25W (Tc) Through Hole TO-281 (I2PAKFP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.15Ohm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-281 (I2PAKFP) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 50 | 0,99200 € | 49,60 € |
| 100 | 0,89300 € | 89,30 € |
| 500 | 0,71946 € | 359,73 € |
| 1.000 | 0,69924 € | 699,24 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |

