Similar
Similar

STF21NM50N | |
|---|---|
DigiKey Part Number | 497-4803-5-ND |
Manufacturer | |
Manufacturer Product Number | STF21NM50N |
Description | MOSFET N-CH 500V 18A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 500 V 18A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |


